| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-28S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 28 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-28S-0.5SH(800) |
TF31-28S-0.5SH(800)
| Heilind Number: | HIRTF31-28S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-28S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 28 Positions
More >>Specifications
Detailed Description
Enhance your electronic connections with our FFC & FPC Connectors. Designed for horizontal mounting, these connectors boast a sleek beige housing made of durable Liquid Crystal Polymer (LCP). With a 0.5mm pitch and 28 positions, they ensure precise and reliable connectivity. Featuring surface mount installation, their phosphor bronze contacts plated with gold offer optimal conductivity. Operating at 50V AC, these connectors are ideal for a wide range of applications. The ZIF actuator type allows for easy and secure cable insertion. Compliant with RoHS standards, our connectors are a sustainable choice for your projects. Elevate your connectivity solutions with our high-quality FFC & FPC Connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2025 | PC-0060448 - Production Location addition. Equipment Transfer from Korea Factory to WHK Factory. The production status of parts does not change. | Download | |||
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

