| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-28S-0.5SH(895) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 28 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-28S-0.5SH(895) |
TF31-28S-0.5SH(895)
| Heilind Number: | HIRTF31-28S-0.5SH(895) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-28S-0.5SH(895) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 28 Positions
More >>Specifications
Detailed Description
Discover the perfect solution for your FFC and FPC connectivity needs with our Horizontal Mounting Angle Connectors. Designed with precision, these connectors feature a 0.5mm pitch and offer 28 positions for seamless integration. Crafted with Liquid Crystal Polymer (LCP) housing material, they ensure durability and reliability. The Surface Mount design and Gold-plated Phosphor Bronze contacts guarantee efficient performance. With a voltage rating of 50V AC, these connectors are ideal for various applications. The ZIF actuator type and Horizontal mount orientation further enhance ease of use. Available in a sleek Beige housing color, they are not just functional but also visually appealing. Upgrade your connectivity experience with these high-quality FFC and FPC Connectors.

