| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-30S-0.5SH(895) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 30 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-30S-0.5SH(895) |
TF31-30S-0.5SH(895)
| Heilind Number: | HIRTF31-30S-0.5SH(895) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-30S-0.5SH(895) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 30 Positions
More >>Specifications
Detailed Description
Discover the perfect solution for flexible flat cable connections with our FFC & FPC Connectors. Designed for horizontal mounting, these connectors feature a sleek beige housing crafted from durable Liquid Crystal Polymer. With a 0.5mm pitch and 30 positions, they ensure reliable connectivity in compact spaces. The surface mount design, along with phosphor bronze contacts plated in gold, guarantees high performance and longevity. Operating at up to 50V AC, these connectors are suitable for a variety of applications. The actuator type is ZIF, offering ease of use and secure cable attachment. Elevate your connectivity with our FFC & FPC Connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

