| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-40S-0.5SH(800) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 40 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-40S-0.5SH(800) |
TF31-40S-0.5SH(800)
| Heilind Number: | HIRTF31-40S-0.5SH(800) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-40S-0.5SH(800) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 40 Positions
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FFC & FPC Connectors, designed for horizontal mounting angles. The beige housing, made of Liquid Crystal Polymer (LCP), offers durability and reliability. With a 0.5mm pitch and 40 positions, these connectors are perfect for various electronic applications. Featuring a surface mount design, they ensure easy installation. The contacts, made of phosphor bronze and plated with gold, guarantee efficient signal transmission. Operating at a voltage of 50V AC, these connectors are suitable for diverse industrial environments. Utilizing a ZIF actuator type, they facilitate secure connections. Compliant with RoHS standards, they are environmentally friendly. Upgrade your projects with these high-quality connectors, ideal for FFC, FPC, ribbon, and IDT applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/28/2025 | PC-0056595 - Production site addition. We will add a production site. ■ HIROSE KOREA (Korea) + China (WEIHAI Plant) Production In addition, there is no difference in appearance or product performance due to additional factors. | Download | |||
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

