| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-45S-0.5SH(895) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 45 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-45S-0.5SH(895) |
TF31-45S-0.5SH(895)
| Heilind Number: | HIRTF31-45S-0.5SH(895) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-45S-0.5SH(895) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 45 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. Featuring a 0.5mm pitch and 45 positions, these connectors offer precision and reliability for your electronic connections. Crafted with Liquid Crystal Polymer (LCP) housing and Phosphor Bronze contacts plated in gold, they ensure durability and excellent conductivity. Suitable for surface mounting, they are perfect for various applications, with a voltage rating of 50V AC. The ZIF actuator type allows for easy, tool-free connections, making them ideal for streamlined assembly processes. Trust in the quality and performance of these connectors for your FFC, FPC, Ribbon, and IDT applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

