| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-50S-0.5SH(895) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 50 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-50S-0.5SH(895) |
TF31-50S-0.5SH(895)
| Heilind Number: | HIRTF31-50S-0.5SH(895) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-50S-0.5SH(895) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 50 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for seamless horizontal mounting. Featuring a sleek beige housing crafted from Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. With a slender 0.5 mm pitch and 50 positions, they ensure precise connections in compact spaces. The surface mount design, along with phosphor bronze contacts plated in gold, guarantees efficient signal transmission. Operating at up to 50 V AC, these connectors are suitable for a variety of electronic applications. The ZIF actuator type simplifies installation, making them ideal for streamlined assembly processes. Explore our range of connectors for a high-quality solution to your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

