| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF31-8S-0.5SH(895) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 8 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRTF31-8S-0.5SH(895) |
TF31-8S-0.5SH(895)
| Heilind Number: | HIRTF31-8S-0.5SH(895) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF31-8S-0.5SH(895) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 8 Positions
More >>Specifications
Detailed Description
Discover the versatility and reliability of our FFC & FPC Connectors, designed for horizontal mounting with a 0.5 mm pitch. Featuring a compact 8-position layout, these connectors are essential for seamless electronic connections. Crafted with a beige Liquid Crystal Polymer housing, they ensure durability and performance. Surface mountable with phosphor bronze contacts plated in gold, they guarantee excellent conductivity. Operating at 50 V AC, these connectors are perfect for a wide range of applications. With a ZIF actuator type and horizontal mount orientation, they offer easy and secure installation. Explore the possibilities with these essential components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

