| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF38-18S-0.5SV(830) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 18 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRTF38-18S-0.5SV(830) |
TF38-18S-0.5SV(830)
| Heilind Number: | HIRTF38-18S-0.5SV(830) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF38-18S-0.5SV(830) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 18 Positions
More >>Specifications
Detailed Description
Easily connect your FFC & FPC cables with these vertical mounting angle connectors in a sleek beige finish. Designed for precise 0.5 mm pitch alignment, they offer 18 positions for seamless connectivity. Crafted with liquid crystal polymer housing and featuring phosphor bronze contacts plated in gold, these connectors ensure reliable performance. With a ZIF actuator type, they guarantee effortless insertion and removal. RoHS compliant and suitable for surface mounting, they are a dependable choice for various electronic applications requiring a voltage of up to 50 V AC. Elevate your connectivity solutions with these high-quality FFC & FPC connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

