| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF38-20S-0.5SV(830) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 20 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRTF38-20S-0.5SV(830) |
TF38-20S-0.5SV(830)
| Heilind Number: | HIRTF38-20S-0.5SV(830) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF38-20S-0.5SV(830) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Easily connect FFC & FPC cables with our Vertical Mounting Angle connectors. Featuring a sleek Beige design and a 0.5 mm pitch, these connectors offer seamless integration in various applications. With 20 positions, they provide ample connectivity options. Crafted from high-quality Liquid Crystal Polymer (LCP) and featuring Phosphor Bronze contacts with Gold plating, they ensure reliable performance. Suitable for Surface Mounting, they have a ZIF actuator type and can handle up to 50 V AC. Meeting RoHS compliance, these connectors are a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

