| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF38-22S-0.5SV(830) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 22 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRTF38-22S-0.5SV(830) |
TF38-22S-0.5SV(830)
| Heilind Number: | HIRTF38-22S-0.5SV(830) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF38-22S-0.5SV(830) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 22 Positions
More >>Specifications
Detailed Description
Easily connect FFC and FPC cables with our Vertical Mounting Angle Connectors. Designed with precision, these connectors feature a 0.5mm pitch and accommodate up to 22 positions, ensuring seamless connectivity in your electronic devices. The housing, crafted from Liquid Crystal Polymer (LCP), guarantees durability and performance. With a Surface Mount installation, these connectors are convenient to use. The contacts, made of Phosphor Bronze and plated with Gold, offer excellent conductivity. Operating at 50V AC, they are suitable for various applications. The ZIF actuator type simplifies the insertion and removal of cables. Finished in a classic Beige hue, these RoHS-compliant connectors are a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | 430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product. | Download | |||

