| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF42-13S-0.35SH(895) |
| Series: | TF42 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.35 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 30 V |
| SKU: | HIRTF42-13S-0.35SH(895) |
TF42-13S-0.35SH(895)
| Heilind Number: | HIRTF42-13S-0.35SH(895) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF42-13S-0.35SH(895) |
| ECAD Model: |
Specifications
Detailed Description
The TF42-13S-0.35SH(895) is a high-performance FFC connector designed for reliable SMD applications. Featuring 13 gold-plated phosphor bronze contacts with a pitch of 0.35mm, this connector ensures seamless connectivity in tight spaces. With a temperature range of -55°C to 85°C, it offers dependable operation even in extreme environments. The black Liquid Crystal Polymer housing, rated UL 94V-0 for flammability, guarantees durability and safety. Suitable for high-speed data transmission, it has a voltage rating of 30V and a current rating of 0.4A. RoHS compliant and meticulously engineered, the TF42 series connector is a top choice for demanding connectivity needs.

