| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TF42-22S-0.35SH(895) |
| Series: | TF42 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.35 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 30 V |
| SKU: | HIRTF42-22S-0.35SH(895) |
TF42-22S-0.35SH(895)
| Heilind Number: | HIRTF42-22S-0.35SH(895) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TF42-22S-0.35SH(895) |
| ECAD Model: |
Specifications
Detailed Description
The TF42-22S-0.35SH(895) is a cutting-edge FFC connector designed for high-performance applications. With its 22 gold-plated contacts and 0.35mm pitch, this connector ensures reliable signal transmission in compact electronic devices. The female connector, featuring a right-angle mount and black Liquid Crystal Polymer housing, offers versatility in PCB assembly. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for use in diverse environmental conditions. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Ideal for demanding connectivity needs, this FFC connector guarantees superior quality and performance.

