TM11AP-88P(03)

Heilind Number:HIRTM11AP-88P(03)
Manufacturer:Hirose
Manufacturer Number:TM11AP-88P(03)
ECAD Model:
3D Model

Description:

222-2780-6-03 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM11AP-88P(03)
Series:TM11P
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:8
Termination Method:IDC
Contact Plating:Gold
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Black
Mating Cycles:200 cycle
Shielded:Yes
Wire Size:27 - 26 AWG
Current Rating:0.5 A
Voltage Rating:125 VAC
Cable Category:Cat 3
SKU:HIRTM11AP-88P(03)

Detailed Description

The TM11AP-88P(03) is a high-performance male RJ connector from the TM11P series, designed for robust Ethernet and data connectivity. Constructed with durable polycarbonate housing in sleek black, this connector ensures reliable performance even in demanding environments. Featuring gold contact plating and IDC termination method, it guarantees secure and efficient connections for Cat 3 cables. With a straight mount angle and shielded housing, signal integrity is maintained, making it ideal for industrial applications. Rated for 0.5A current and 125VAC voltage, it offers dependable power transmission. Operating in temperatures ranging from -25°C to 60°C and boasting a mating cycle of 200, this connector is built to last. Suitable for wire sizes 27-26 AWG, it meets stringent quality standards. Non-RoHS compliant, it is perfect for specialized use. Upgrade your network infrastructure with the TM11AP-88P(03) for seamless connectivity.