| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM11AP1-88P |
| Series: | TM11P |
| Gender: | Male |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Ports: | 1 |
| Housing Color: | Beige |
| Mating Cycles: | 200 cycle |
| Shielded: | Yes |
| Wire Size: | 27 - 26 AWG |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Cable Category: | Cat 3 |
| SKU: | HIRTM11AP1-88P |
TM11AP1-88P
| Heilind Number: | HIRTM11AP1-88P |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM11AP1-88P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TM11P series Male RJ Connector, featuring a durable Polycarbonate housing in a sleek Beige color. With eight Gold-plated contacts utilizing IDC termination for easy installation, this connector ensures reliable performance even in demanding environments. Shielded for enhanced signal integrity, it's ideal for Cat 3 cable applications. Operating smoothly in temperatures ranging from -25°C to 60°C, it's designed for versatility. Each connector is rated for 200 mating cycles, guaranteeing long-lasting use. With a current rating of 0.5A and voltage rating of 125VAC, it meets RoHS compliance standards. Perfect for Ethernet and fiber optic connectivity, its straight mount angle and single port configuration offer convenience in various setups. Trust in the TM11AP188P for efficient and secure RJ connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/04/2025 | PC-0056749 - Additional Production Locations. Production by current processing company Japan⇒ Production by Taiwan will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||

