| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM11AP1-88P(03) |
| Series: | TM11P |
| Gender: | Male |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Ports: | 1 |
| Housing Color: | Black |
| Mating Cycles: | 200 cycle |
| Shielded: | Yes |
| Wire Size: | 27 - 26 AWG |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Cable Category: | Cat 3 |
| SKU: | HIRTM11AP1-88P(03) |
TM11AP1-88P(03)
| Heilind Number: | HIRTM11AP1-88P(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM11AP1-88P(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TM11P series Male RJ Jack, meticulously crafted for optimal performance in Ethernet and telecommunications applications. This high-quality connector features a durable Polycarbonate housing in sleek black, ensuring longevity even in demanding environments. With 8 gold-plated contacts and IDC termination method, signal integrity is guaranteed, while the shielded design offers enhanced protection against interference. Operating flawlessly in temperatures ranging from -25°C to 60°C, this RJ Jack is ideal for a wide range of installations. RoHS compliant and capable of 200 mating cycles, it meets stringent industry standards for reliability and sustainability. Suitable for Cat 3 cable connections, and accommodating wire sizes from 27 to 26 AWG, it offers versatility in connectivity. With a current rating of 0.5A and voltage rating of 125VAC, it ensures efficient power transmission. Trust in the TM11P series for seamless networking solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/04/2025 | PC-0056749 - Additional Production Locations. Production by current processing company Japan⇒ Production by Taiwan will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||

