TM11APA1-88P

Heilind Number:HIRTM11APA1-88P
Manufacturer:Hirose
Manufacturer Number:TM11APA1-88P
ECAD Model:
3D Model

Description:

222-2783-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM11APA1-88P
Series:TM11P
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:8
Termination Method:IDC
Contact Plating:Gold
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Beige
Mating Cycles:200 cycle
Shielded:Yes
Wire Size:27 - 26 AWG
Current Rating:0.5 A
Voltage Rating:125 VAC
Cable Category:Cat 3
SKU:HIRTM11APA1-88P

Detailed Description

Introducing the TM11APA1-88P, a high-performance RJ connector designed for reliable Ethernet and fiber optic connections. Featuring a male gender designation, this connector is constructed with durable polycarbonate housing material in a beige color, ensuring both strength and aesthetic appeal. With a straight mount angle and shielded design, it offers secure and interference-free connectivity. The IDC termination method with gold contact plating guarantees efficient signal transmission, while its compatibility with 27-26 AWG wire sizes makes it versatile for various applications. Operating between -25°C to 60°C, this connector is suitable for diverse environmental conditions. With RoHS compliance and a voltage rating of 125 VAC, it ensures both safety and sustainability. Perfect for Cat 3 cable categories, the TM11APA1-88P is ideal for telecommunications, networking, and industrial use. Each connector is rated for 200 mating cycles, promising long-lasting performance. Upgrade your connectivity solutions with the TM11APA1-88P for seamless data transmission.