TM21P-88P

Heilind Number:HIRTM21P-88P
Manufacturer:Hirose
Manufacturer Number:TM21P-88P
ECAD Model:
3D Model

Description:

222-2862-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM21P-88P
Series:TM21P
Gender:Male
Housing Material:Nylon
Number of Contacts:8
Termination Method:IDC
Contact Plating:Gold
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Light Beige
Mating Cycles:200 cycle
Shielded:Yes
Wire Size:25 - 24 AWG
Flammability Rating:UL 94V-2
Current Rating:1 A
Voltage Rating:125 VAC
Cable Category:Cat 5e
SKU:HIRTM21P-88P

Detailed Description

The TM21P-88P is a high-performance male RJ connector designed for reliable Ethernet and data connectivity. Featuring a durable nylon housing in a sleek light beige color, this connector is not only visually appealing but also built to withstand harsh operating conditions with a wide temperature range from -25°C to 60°C. With gold-plated contacts and IDC termination method, it ensures optimal signal transmission efficiency, making it ideal for Cat 5e cable installations. The shielded design provides enhanced protection against electromagnetic interference, while the straight mount angle offers easy installation. With a current rating of 1A and voltage rating of 125VAC, this connector is suitable for various applications. RoHS compliant and UL 94V-2 rated for safety and environmental standards, the TM21P-88P guarantees high reliability with 200 mating cycles. Perfect for professional networking setups, this RJ connector is a dependable choice for demanding industrial and commercial environments.