TM21P-88P(03)

Heilind Number:HIRTM21P-88P(03)
Manufacturer:Hirose
Manufacturer Number:TM21P-88P(03)
ECAD Model:
3D Model

Description:

222-2862-9-03 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM21P-88P(03)
Gender:Male
Series:TM21P
Shielded:Yes
Wire Size:25 - 24 AWG
Mating Cycles:200 cycle
Cable Category:Cat 5e
Current Rating:1 A
Voltage Rating:125 VAC
Contact Plating:Gold
Number of Ports:1
Housing Material:Nylon
Number of Contacts:8
Termination Method:IDC
Flammability Rating:UL 94V-2
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:HIRTM21P-88P(03)

Detailed Description

The TM21P-88P(03) RJ Jack Connector is a high-performance networking component designed for male applications. Constructed with durable nylon housing, it offers reliable connectivity in various environments. With 8 gold-plated contacts utilizing IDC termination, this connector ensures efficient data transmission. Operating between -25°C to 60°C, it guarantees optimal performance even in extreme conditions. Shielded for enhanced signal integrity, it is ideal for Cat 5e cable installations. With a flammability rating of UL 94V-2 and RoHS compliance, it meets stringent safety standards. Suitable for 1 A current and 125 VAC voltage, it supports high-speed data transfer. Backed by a 200-cycle mating life, this RJ connector is a dependable choice for Ethernet and fiber optic networks.