TM21P-88P(12)

Heilind Number:HIRTM21P-88P(12)
Manufacturer:Hirose
Manufacturer Number:TM21P-88P(12)
ECAD Model:
3D Model

Description:

222-2862-9-12 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM21P-88P(12)
Gender:Male
Series:TM21P
Shielded:Yes
Wire Size:25 - 24 AWG
Housing Color:Medium Gray
Mating Cycles:200 cycle
Cable Category:Cat 5e
Current Rating:1 A
Voltage Rating:125 VAC
Contact Plating:Gold
Number of Ports:1
Housing Material:Nylon
Number of Contacts:8
Flammability Rating:UL 94V-2
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:HIRTM21P-88P(12)

Detailed Description

Introducing the TM21P-88P(12) RJ connector, designed for high-performance Ethernet connectivity. This male connector, part of the TM21P series, features a durable nylon housing in a sleek Medium Gray color. With 8 gold-plated contacts, it ensures reliable signal transmission even in demanding environments. Its shielded design and UL 94V-2 flammability rating guarantee safety and efficiency. Operating smoothly between -25°C to 60°C, this connector is suitable for various applications. RoHS compliant and rated for 125 VAC, it meets international standards for environmental responsibility and performance. Suitable for Cat 5e cable categories and wire sizes 25-24 AWG, this connector is a versatile solution for your connectivity needs. With a 1A current rating and 200 mating cycles, it offers long-lasting performance. Upgrade your network infrastructure with the TM21P-88P(12) RJ connector.