TM21P-88P(16)

Heilind Number:HIRTM21P-88P(16)
Manufacturer:Hirose
Manufacturer Number:TM21P-88P(16)
ECAD Model:
3D Model

Description:

222-2862-9-16 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM21P-88P(16)
Series:TM21P
Gender:Male
Housing Material:Nylon
Number of Contacts:8
Contact Plating:Gold
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Number of Ports:1
Housing Color:Green
Mating Cycles:200 cycle
Shielded:Yes
Wire Size:25 - 24 AWG
Flammability Rating:UL 94V-2
Current Rating:1 A
Voltage Rating:125 VAC
Cable Category:Cat 5e
SKU:HIRTM21P-88P(16)

Detailed Description

The TM21P-88P(16) is a high-performance RJ connector designed for male connections in Ethernet and data transmission applications. Featuring a durable nylon housing in a vibrant green color, this connector offers reliable connectivity in various environments. With gold-plated contacts, it ensures optimal signal transfer and corrosion resistance. Operating efficiently in temperatures ranging from -25°C to 60°C, it meets rigorous performance standards. Shielded for enhanced signal integrity, it supports Cat 5e cable categories and is ROHS compliant. With a current rating of 1A and voltage rating of 125VAC, it guarantees safe and efficient data transmission. Ideal for demanding industrial and commercial settings, the TM21P-88P(16) is a trusted solution for reliable network connectivity.