TM21P-88P(21)

Heilind Number:HIRTM21P-88P(21)
Manufacturer:Hirose
Manufacturer Number:TM21P-88P(21)
ECAD Model:
3D Model

Description:

222-2862-9-21 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM21P-88P(21)
Series:TM21P
Gender:Male
Housing Material:Nylon
Number of Contacts:8
Termination Method:IDC
Contact Plating:Gold
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Number of Ports:1
Mating Cycles:200 cycle
Shielded:Yes
Wire Size:25 - 24 AWG
Flammability Rating:UL 94V-2
Current Rating:1 A
Voltage Rating:125 VAC
Cable Category:Cat 5e
SKU:HIRTM21P-88P(21)

Detailed Description

Introducing the TM21P-88P(21) Ethernet Connector, a high-performance solution designed for reliable network connectivity. This male connector, part of our TM21P series, features a durable housing made of nylon and boasts gold-plated contacts for optimal signal transfer. With 8 contacts and IDC termination method, it ensures secure and efficient connections. Operating within a wide temperature range from -25°C to 60°C, this shielded connector is suitable for various environments. UL 94V-2 rated for flammability, it guarantees safety. Supporting Cat 5e cables and accommodating wire sizes of 25-24 AWG, it's versatile for different setups. With a current rating of 1A and voltage rating of 125VAC, it offers reliable performance. Each connector is tested for 200 mating cycles, ensuring long-term durability. Ideal for RJ Jacks & Plugs applications, this product is a must-have for networking professionals.