| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM2REA-1212(60) |
| Gender: | Female |
| Series: | TM-DS |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Gray |
| Mating Cycles: | 200 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Number of Ports: | 2 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRTM2REA-1212(60) |
TM2REA-1212(60)
Specifications
Detailed Description
The TM2REA-1212(60) is a female RJ connector designed for high-speed data transmission in demanding environments. Part of the TM-DS series, this connector boasts a durable housing made of Polybutylene Terephthalate, ensuring reliable performance even in harsh conditions. With 12 gold-plated contacts, it guarantees optimal signal conductivity. Featuring a right-angle PCB mount, it facilitates easy installation in tight spaces. Its gray housing color and UL 94V-0 flammability rating make it suitable for industrial applications. Rated for 0.5A and 125VAC, it meets stringent performance standards. With a temperature range of -55°C to 85°C and a lifespan of 200 mating cycles, this RJ connector is a dependable choice for Ethernet and fiber optic connectivity.

