| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM2REAX-1806(50) |
| Gender: | Female |
| Series: | TM-DS |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Gray |
| Mating Cycles: | 200 cycle |
| Current Rating: | 0.1 A |
| Contact Plating: | Gold |
| Number of Ports: | 3 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRTM2REAX-1806(50) |
TM2REAX-1806(50)
| Heilind Number: | HIRTM2REAX-1806(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM2REAX-1806(50) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TM2REAX-1806(50) Female RJ Connector, a high-performance component designed for seamless PCB mounting in electronic devices. With six gold-plated contacts, this connector ensures reliable data transmission even in demanding environments. Its Polybutylene Terephthalate housing in sleek gray not only offers durability but also complies with RoHS standards. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of applications. Featuring a right-angle mount with three ports, it allows for convenient and space-saving installations. With a UL 94V-0 flammability rating and a 200-cycle mating durability, it guarantees safety and longevity. The TM2REAX-1806(50) is a must-have in any connectivity setup, offering superior performance and compliance in one compact package.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

