| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM3RA-88(50) |
| Gender: | Female |
| Series: | TM-DSA |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Housing Color: | Gray |
| Mating Cycles: | 200 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Number of Ports: | 1 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | HIRTM3RA-88(50) |
TM3RA-88(50)
| Heilind Number: | HIRTM3RA-88(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM3RA-88(50) |
| ECAD Model: |
Specifications
Detailed Description
The TM3RA-88(50) RJ Connector, part of the TM-DSA series, is a high-quality female connector designed for PCB mounting. Featuring a durable housing made of Polybutylene Terephthalate in a sleek gray color, this connector offers reliable performance in a wide temperature range from -25°C to 80°C. With 8 gold-plated contacts, it ensures optimal conductivity for data and signal transmission. Rated for 200 mating cycles and compliant with RoHS regulations, it guarantees long-term durability and environmental responsibility. Its straight mount angle and single port configuration make it easy to integrate into various electronic devices. UL 94V-0 rated for flammability, with a current rating of 0.5A and voltage rating of 125VAC, this connector is suitable for diverse applications in telecommunications, networking, and industrial electronics. Upgrade your connectivity solutions with the TM3RA8850 RJ Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||
| 02/28/2021 | PCN2021-12 - Additional production site. We applied for an additional production site in Indonesia in the past, but it takes time to receive approval from the related customers. We would like to inform you again. | Download | |||

