TM3RA1-66(50)

Heilind Number:HIRTM3RA1-66(50)
Manufacturer:Hirose
Manufacturer Number:TM3RA1-66(50)
ECAD Model:
3D Model

Description:

222-1377-8-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM3RA1-66(50)
Series:TM-DSA
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Mount Type:PCB Mount
Contact Plating:Gold
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Straight
Number of Ports:1
Housing Color:Gray
Mating Cycles:200 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRTM3RA1-66(50)

Detailed Description

Introducing the TM3RA1-66(50) RJ Connector, a reliable and high-performance solution for your connectivity needs. Designed for female gender compatibility, this connector features a housing made of durable Polybutylene Terephthalate, ensuring longevity and stability. With six gold-plated contacts, it guarantees excellent signal transmission. Suitable for PCB mount installation with a straight mount angle, it offers easy integration into your systems. Operating efficiently in temperatures ranging from -25°C to 80°C, it's perfect for diverse environments. The gray housing, UL 94V-0 flammability rating, and 200 mating cycles further enhance its durability. Rated for 0.5A at 125VAC, it ensures safe and efficient power transmission. Trust the TM3RA1-66(50) for seamless connectivity in your applications.