| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM5RE3-62(20) |
| Gender: | Female |
| Series: | TM-DS |
| Mount Type: | PCB Mount |
| Housing Color: | Dark Gray |
| Mating Cycles: | 200 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Number of Ports: | 1 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRTM5RE3-62(20) |
TM5RE3-62(20)
| Heilind Number: | HIRTM5RE3-62(20) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM5RE3-62(20) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TM5RE3-62(20) TM-DS Female Connector, a reliable and high-performance component essential for your connectivity needs. Crafted with durable Polybutylene Terephthalate housing material, this connector ensures long-lasting use even in demanding environments. Featuring 2 gold-plated contacts and PCB mount type, it guarantees secure and efficient connections. With a wide operating temperature range from -55°C to 85°C, it's suitable for various applications. The dark gray housing color and UL 94V-0 flammability rating offer both aesthetic appeal and safety. Rated for 0.5A current and 125VAC voltage, it provides stable power transmission. With 1 port and 200 mating cycles, it's ideal for Ethernet and fiber optic setups. Trust in the TM5RE36220 for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | 430-13025 Final - See attached FINAL list of items discontinued March 31, 2014 along with exempt items that have been removed from original list. | Download | |||

