| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM5RJ2-62(60) |
| Gender: | Female |
| Mount Type: | PCB Mount |
| Housing Color: | Gray |
| Current Rating: | 500 mA |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Number of Ports: | 1 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRTM5RJ2-62(60) |
TM5RJ2-62(60)
Specifications
Detailed Description
The TM5RJ2-62(60) Female RJ Connector is a high-performance component designed for reliable connectivity in demanding environments. Constructed with durable Polybutylene Terephthalate housing material, this connector ensures long-lasting durability. With two gold-plated contacts, it guarantees excellent signal transmission. Featuring a PCB mount design, it offers easy and secure installation. Operating between -55°C to 85°C, it performs efficiently in a wide range of temperatures. Its UL 94V-0 rated gray housing provides superior safety. With a current rating of 500mA and voltage rating of 125VAC, it meets high electrical standards. Perfect for Ethernet and fiber optic applications, this connector is a crucial component for any connectivity setup.

