TM5RJ2-64(60)

Heilind Number:HIRTM5RJ2-64(60)
Manufacturer:Hirose
Manufacturer Number:TM5RJ2-64(60)
ECAD Model:
3D Model

Description:

HIRTM5RJ2-64(60)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM5RJ2-64(60)
Gender:Female
Mount Type:PCB Mount
Housing Color:Gray
Current Rating:500 mA
Voltage Rating:125 VAC
Contact Plating:Gold
Number of Ports:1
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTM5RJ2-64(60)

Detailed Description

The TM5RJ2-64(60) is a high-performance modular RJ connector designed for female gender applications. Crafted from durable Polybutylene Terephthalate housing material in a sleek gray finish, this connector features four gold-plated contacts for reliable signal transmission. With a PCB mount design, it ensures secure installation. Operating efficiently in a wide temperature range from -55°C to 85°C, it is suitable for various environments. Boasting UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. With a current rating of 500mA and voltage rating of 125VAC, this connector is ideal for Ethernet and fiber optic applications. Its TM5RJ26460 acronym makes it easy to identify in product listings. Upgrade your connectivity solutions with the TM5RJ2-64(60) connector.