TM5RJ2-66(60)

Heilind Number:HIRTM5RJ2-66(60)
Manufacturer:Hirose
Manufacturer Number:TM5RJ2-66(60)
ECAD Model:
3D Model

Description:

HIRTM5RJ2-66(60)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TM5RJ2-66(60)
Gender:Female
Mount Type:PCB Mount
Housing Color:Gray
Current Rating:500 mA
Voltage Rating:125 VAC
Contact Plating:Gold
Number of Ports:1
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTM5RJ2-66(60)

Detailed Description

Introducing the SKU TM5RJ2-66(60), a high-performance RJ connector designed for female gender applications. Constructed with durable Polybutylene Terephthalate housing material, this connector ensures reliable connectivity. With six gold-plated contacts and PCB mount type, it guarantees seamless signal transmission. Operating efficiently in a wide temperature range from -55°C to 85°C, it is suitable for various environments. Featuring UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. With a current rating of 500mA and voltage rating of 125VAC, it is ideal for demanding applications. The gray housing color adds a sleek touch to any setup. Perfect for Ethernet, fiber optic, and modular connections, this RJ connector, under the category of hi_rel: No, is a must-have in any connectivity setup.