| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM5RJ3-66(60) |
| Gender: | Female |
| Mount Type: | PCB Mount |
| Housing Color: | Gray |
| Current Rating: | 500 mA |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Number of Ports: | 1 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRTM5RJ3-66(60) |
TM5RJ3-66(60)
Specifications
Detailed Description
The TM5RJ3-66(60) RJ Jack is a high-quality, female connector designed for reliable Ethernet and fiber optic connectivity. With a durable Polybutylene Terephthalate housing in a sleek gray color, this PCB mount jack features six gold-plated contacts for optimal signal transmission. Operating efficiently in a wide temperature range from -55°C to 85°C, it ensures consistent performance in various environments. UL 94V-0 rated for superior safety, this connector can handle a maximum current of 500mA and voltage of 125 VAC. Perfect for professional networking applications, the TM5RJ3-66(60) is a must-have component for your connectivity needs.

