| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM61P-88P |
| Series: | TM61P |
| Gender: | Male |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Ports: | 1 |
| Housing Color: | Clear |
| Mating Cycles: | 200 cycle |
| Shielded: | Yes |
| Wire Size: | 26 - 24 AWG |
| Flammability Rating: | UL 94V-2 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Cable Category: | Cat 6a |
| SKU: | HIRTM61P-88P |
TM61P-88P
Specifications
Detailed Description
Upgrade your network connections with the TM61P-88P RJ45 Modular Plug. Designed for Cat 6A cables, this male plug ensures high-speed data transmission at 10Gbps. With 8 gold-plated contacts and IDC termination, it guarantees reliable performance in demanding environments. The polycarbonate housing, clear in color, provides durability while allowing for easy visual inspection. Operating seamlessly in temperatures ranging from -25°C to 60°C, it's suitable for diverse setups. Shielded for interference protection, it accommodates wire sizes 26-24 AWG. UL 94V-2 rated for safety, RoHS compliant, and featuring a 1A current rating and 125VAC voltage rating, it meets stringent quality standards. Ideal for Cat 6a cable installations, this RJ45 plug, part of the TM61P series, offers 200 mating cycles, ensuring long-lasting performance in Ethernet and fiber optic connectivity applications. Upgrade to the TM61P-88P for efficient and reliable network connections.

