| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose U.FL-R-SMT-1(10) |
| SKU: | HIRU.FL-R-SMT-1(10) |
U.FL-R-SMT-1(10)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| Hirose 142-0701-501 | COAXIAL CONNECTORS | ![]() |
| Hirose 1212-ST | TERMINAL/STURDI-MOUNT | ![]() |
| Hirose 10-84-4030 | 6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Hirose 22-28-4023 | KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38 | ![]() |
| Hirose 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 43045-0612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Hirose 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |


