| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose U.FL-R-SMT-1(80) |
| SKU: | HIRU.FL-R-SMT-1(80) |
U.FL-R-SMT-1(80)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| Hirose DF17(4.0)-40DP-0.5V(57) | 683-0124-0-57 REEL | ![]() |
| Hirose 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| Hirose 5012 | TEST POINT (WHITE) | ![]() |
| Hirose 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 39-01-2121 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Hirose 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Hirose 53261-1271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 12 Circuits | ![]() |
| Hirose PN14-10F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #10 stud size, bulk package. | ![]() |


