| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-20DP-2H(A) |
| Color: | Gray |
| Pitch: | 2 mm |
| Gender: | Female |
| Series: | ZE05 |
| Mount Type: | Surface Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRZE05-20DP-2H(A) |
ZE05-20DP-2H(A)
Specifications
Detailed Description
Introducing the ZE05-20DP-2H(A) connector, a vital component in the ZE05 series designed for automotive applications. This female connector features a durable nylon housing and 20 tin-plated contacts, ensuring reliable performance in demanding environments. With surface mount and through-hole compatibility, installation is versatile and convenient. Operating effortlessly in temperatures ranging from -40°C to 125°C, it guarantees functionality even in extreme conditions. The 2A current rating and 60V voltage rating make it suitable for various power and signal transmission tasks. Its right-angle mount angle and solder termination method further enhance usability. Trust in the ZE05 connector for efficient and secure connectivity in automotive systems.

