| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-20DS-HU/R |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Mount Type: | Through Hole |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Wire Size: | 22 - 20 AWG |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05-20DS-HU/R |
ZE05-20DS-HU/R
| Heilind Number: | HIRZE05-20DS-HU/R |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE05-20DS-HU/R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZE05-20DS-HU/R Plug, a crucial component for automotive connectors. This 20-position male plug, featuring a sleek black design, is engineered for durability and reliability. Its nylon housing material ensures robust performance, even in extreme operating temperatures ranging from -40°C to 125°C. With a through-hole mount type and crimp termination method, installation is secure and efficient. The 2mm pitch and straight mount angle facilitate seamless integration into automotive systems. Rated for 2A current and 60V voltage, this plug meets the highest industry standards for performance and safety. With 30 mating cycles and ROHS compliance, it guarantees longevity and environmental responsibility. Suitable for wire sizes 22-20 AWG, it is a versatile solution for various automotive applications. Upgrade your connectivity with the ZE05 series plug, designed to deliver high-quality performance in automotive environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| Hirose 30310-6002HB | 7000008406 SE008001767 | ![]() |
| Hirose 172264-3002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black | ![]() |
| Hirose 33472-1301 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, with Clip-Slot, Black | ![]() |
| Hirose 34791-0020 | Mini50 Unsealed Receptacle, Single Row, Non-Bridged, without CPA, 2 Circuits, Polarization Option A, Black | ![]() |
| Hirose 39-28-9108 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Hirose 39531-0006 | 5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 6 Circuits | ![]() |
| Hirose PLT2S-M76 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2022 | PC-0027201 -Production country/location addition. produced in Japan factory & adding China (Suzhou) because they are different from Japanese product numbers, new numbers have been added | Download | |||


