| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-24DP-2H |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Mount Type: | Surface Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05-24DP-2H |
ZE05-24DP-2H
| Heilind Number: | HIRZE05-24DP-2H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE05-24DP-2H |
| ECAD Model: |
Specifications
Detailed Description
The ZE05-24DP-2H Right Angle Receptacle offers reliable connectivity in automotive applications. Featuring 24 positions with DIP solder tabs for secure attachment, this female connector is designed for surface mount or through hole installation. Its black Nylon housing ensures durability, while tin contact plating guarantees optimal conductivity. With a wide operating temperature range of -40°C to 125°C, it's suitable for harsh environments. Meeting RoHS compliance, it's also environmentally friendly. Rated for 2A at 60V, this connector is ideal for power and signal transmission. With a 2mm pitch and right-angle mount angle, it allows for efficient PCB layout. The ZE05 series guarantees quality and performance, making it a reliable choice for automotive connectors and accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2022 | PC-0027286 - Production country/location addition. Production country/location addition. produced in Japan factory & adding China (Suzhou) because they are different from Japanese product numbers, new numbers have been added | Download | |||

