| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-24DS-HU/R(90) |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Mount Type: | Through Hole |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05-24DS-HU/R(90) |
ZE05-24DS-HU/R(90)
Specifications
Detailed Description
The ZE05-24DS-HU/R(90) connector, part of the ZE05 series, is a rugged and reliable component designed for automotive applications. With a sleek black housing made of durable nylon, this connector is built to withstand harsh environments. Featuring 24 gold-plated contacts and a pitch of 2mm, it ensures secure and efficient connections. Its through-hole mount type and straight angle make installation easy. The crimp termination method allows for quick and simple wiring. Operating smoothly in temperatures ranging from -40°C to 125°C, it guarantees performance in extreme conditions. With a current rating of 2A and a voltage rating of 60V, it meets the demands of automotive systems. Though not high-reliability rated, its 30 mating cycles ensure long-term functionality. Perfect for automotive connectors and accessories, the ZE05-24DS-HU/R(90) is a vital component for any automotive electrical system.

