| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-4P-2H |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Mount Type: | Surface Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05-4P-2H |
ZE05-4P-2H
| Heilind Number: | HIRZE05-4P-2H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE05-4P-2H |
| ECAD Model: |
Specifications
Detailed Description
The ZE05-4P-2H is a versatile Right Angle Receptacle designed for automotive applications. Featuring DIP Solder Tabs for secure connections, this female connector offers 4 positions for efficient wiring. Its durable black nylon housing ensures reliability in varied environments. With a surface mount and through-hole compatibility, installation is convenient. The tin-plated contacts provide excellent conductivity, while the 2mm pitch and right-angle mount suit tight spaces. Operating between -40°C and 125°C, it guarantees performance in extreme conditions. With a 2A current rating and 60V voltage rating, it meets rigorous automotive standards. RoHS compliant and with a mating cycle of 30, the ZE05 series connector is a dependable choice for automotive connectors and accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | KQC-23-0003E - Relocation of production location. At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. | Download | |||

