| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-4P-2H(A) |
| Color: | Gray |
| Pitch: | 2 mm |
| Gender: | Female |
| Series: | ZE05 |
| Mount Type: | Surface Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRZE05-4P-2H(A) |
ZE05-4P-2H(A)
Specifications
Detailed Description
Introducing the ZE05 Gray Female Automotive Connector ( ZE05-4P-2H(A)), a reliable solution for your surface mount and through hole connectivity needs. Crafted with durable nylon housing and featuring four tin-plated contacts, this connector ensures secure and efficient solder termination. With a wide operating temperature range of -40°C to 125°C, it is perfect for automotive applications. The 2mm pitch and right-angle mount design offer flexibility in installation. ROHS compliant and rated for 60V voltage and 2A current, this connector guarantees safe and high-performance operation. Whether you're working on automotive projects or general electronics, the ZE05 series delivers quality and durability.

