ZE05A-4S-HU/R

Heilind Number:HIRZE05A-4S-HU/R
Manufacturer:Hirose
Manufacturer Number:ZE05A-4S-HU/R
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05A-4S-HU/R
Color:Black
Gender:Male
Series:ZE05
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Housing Material:Nylon
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05A-4S-HU/R

Detailed Description

The ZE05A-4S-HU/R connector, part of the ZE05 series, is a durable and reliable solution designed for male automotive applications. Featuring a sleek black housing made of high-quality nylon, this connector ensures secure and efficient connectivity in a wide range of operating conditions. With four gold-plated contacts, it offers excellent conductivity for power and signal transmission. Operating smoothly between temperatures of -40°C and 125°C, and rated for 30 mating cycles, it guarantees long-lasting performance. With a current rating of 2A and a voltage rating of 60V, this connector is suitable for various automotive systems. Its compact size and easy-to-use design make it a versatile choice for professionals in the automotive industry. Upgrade your connectivity with the ZE05A4SHUR connector.