| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05H-24DP-2H |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05H-24DP-2H |
ZE05H-24DP-2H
| Heilind Number: | HIRZE05H-24DP-2H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE05H-24DP-2H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZE05 Series Right Angle Receptacle, a high-quality solution for automotive connectors. With a durable nylon housing and surface mount termination, this black receptacle features 24 positions with SMT solder tabs, ensuring secure connections in challenging environments. The tin contact plating and RoHS compliance guarantee reliability and environmental responsibility. Operating between -40°C to 125°C, it meets stringent performance standards. Designed for female gender applications, this connector has a 2mm pitch and a right-angle mount, suitable for various automotive electronic systems. With a 2A current rating and 60V voltage rating, it offers efficient power transmission. Trust in the ZE05H24DP2H for your automotive connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2022 | PC-0027388 - Production country/location addition. Production country/location addition. produced in Japan factory & adding China (Suzhou) because they are different from Japanese product numbers, new numbers have been added | Download | |||

