| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05H-4P-2H |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05H-4P-2H |
ZE05H-4P-2H
| Heilind Number: | HIRZE05H-4P-2H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE05H-4P-2H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZE05 Right Angle Receptacle, a sleek and efficient solution for your automotive connector needs. This female connector, with SMT Solder Tabs, boasts a durable Nylon housing in a striking black hue. With 4 positions and a 2mm pitch, it ensures secure and precise connections. Operating smoothly in temperatures ranging from -40°C to 125°C, this connector is built to withstand harsh conditions. Its tin contact plating and RoHS compliance guarantee both performance and environmental responsibility. Rated for 2A at 60V, it offers reliable power transmission. Perfect for surface mount applications, it features a right angle mount type, enhancing versatility. The ZE05 is not only high-performing but also cost-effective, making it a must-have in your connector toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | KQC-23-0003E - Relocation of production location. At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. | Download | |||

