| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05H-4P-2H(A) |
| Color: | Gray |
| Pitch: | 2 mm |
| Gender: | Female |
| Series: | ZE05 |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRZE05H-4P-2H(A) |
ZE05H-4P-2H(A)
Specifications
Detailed Description
The Gray ZE05 Series Female Automotive Connector, SKU ZE05H-4P-2H(A), offers reliable performance in vehicle applications. With a durable nylon housing, this connector is designed for surface mount installation with a right-angle mount angle for convenient placement. Featuring four tin-plated contacts, it ensures secure solder termination and maintains signal integrity. Operating efficiently in temperatures ranging from -40°C to 125°C, it withstands harsh automotive environments. With a 2A current rating and 60V voltage rating, it guarantees optimal power transmission. This connector, part of our Automotive Connectors & Accessories line, is ideal for various automotive electronic systems, providing 30 mating cycles for long-lasting durability. Trust in the ZE05H4P2HA for high-quality connectivity in your automotive projects.

