| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05H-8(2)DP-2H |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05H-8(2)DP-2H |
ZE05H-8(2)DP-2H
Specifications
Detailed Description
Introducing the ZE05H-8(2)DP-2H, a sleek and reliable connector designed for automotive applications. With a pitch of 2mm and a right-angle mount, this black connector seamlessly integrates into your vehicle's system. Boasting a durable nylon housing and tin contact plating, it ensures secure and efficient solder termination. Featuring 8 contacts, it can handle a current rating of 2A and a voltage rating of 60V, making it ideal for power and signal transmission. Operating smoothly in temperatures ranging from -40°C to 125°C, it's built to withstand harsh automotive environments. With a mating cycle of 30, it guarantees long-term performance. Trust in the ZE05 series for top-notch connectivity in your automotive projects.

