| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05H-8(2)DP-2V |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05H-8(2)DP-2V |
ZE05H-8(2)DP-2V
Specifications
Detailed Description
The ZE05H-8(2)DP-2V in Black is a part of the ZE05 series, designed for Female gender applications. Constructed with durable Nylon housing material, it features 8 contacts with Surface Mount mounting and Solder termination method, plated with Tin. Operating at temperatures ranging from -40 °C to 125 °C, it offers reliability in various environments. With a pitch of 2mm and Straight mount angle, it ensures secure connections. Rated for 2A current and 60V voltage, it is suitable for automotive connectors and accessories. With a mating cycle of 30 cycles, it guarantees long-lasting performance. The ZE05H82DP2V acronym further distinguishes this high-quality connector.

