| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05H-8DP-2H(A) |
| Color: | Gray |
| Pitch: | 2 mm |
| Gender: | Female |
| Series: | ZE05 |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRZE05H-8DP-2H(A) |
ZE05H-8DP-2H(A)
Specifications
Detailed Description
The ZE05 Gray Female Automotive Connector, SKU ZE05H-8DP-2H(A), offers reliable and durable performance in automotive applications. With a nylon housing material and solder termination method, this connector ensures secure and long-lasting connections. Featuring 8 tin-plated contacts, it can handle a current rating of 2A and a voltage rating of 60V, making it suitable for various electrical systems. Its surface mount design with a right-angle mount angle allows for easy installation in tight spaces. With a wide operating temperature range of -40°C to 125°C and RoHS compliance, this connector is ideal for use in harsh environmental conditions. The ZE05 series guarantees 30 mating cycles, meeting the demands of automotive connectivity with efficiency and quality assurance.

