ZE064W-14DP-HU/R(A)

Heilind Number:HIRZE064W-14DP-HU/R(A)
Manufacturer:Hirose
Manufacturer Number:ZE064W-14DP-HU/R(A)
ECAD Model:
3D Model

Description:

Male Housing / Retainer, A Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE064W-14DP-HU/R(A)
Series:ZE064W
Gender:Female
Housing Material:Nylon
Number of Contacts:14
Number of Rows:2
Termination Method:Crimp
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.2 mm
Mount Angle:Straight
Contact Resistance:8 mΩ
Housing Color:Black, Red
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Wire Size:22 - 20 AWG
Flammability Rating:UL 94V-0
Voltage Rating:60 V
SKU:HIRZE064W-14DP-HU/R(A)

Detailed Description

Introducing the ZE064W Series Male Housing / Retainer, A Key, designed for reliable connectivity in demanding environments. With a Nylon housing and Nickel contact plating, this connector ensures durability and efficient signal transmission. Featuring 14 contacts in a 2-row configuration with a 2.2mm pitch, it accommodates wire sizes ranging from 22 to 20 AWG. Operating smoothly at temperatures from -40°C to 125°C, it guarantees performance in varied conditions. The black and red housing colors not only offer visual contrast but also comply with UL 94V-0 flammability standards. With 30 mating cycles and a voltage rating of 60V, this connector is ideal for applications that require secure, high-quality connections. Rest assured, it is RoHS compliant, and with its IM status, it is readily available for your needs. Elevate your connectivity with the ZE064W14DPHURA.