ZE064W-14DS-HU/R(B)

Heilind Number:HIRZE064W-14DS-HU/R(B)
Manufacturer:Hirose
Manufacturer Number:ZE064W-14DS-HU/R(B)
ECAD Model:
3D Model

Description:

Female Housing, B Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE064W-14DS-HU/R(B)
Series:ZE064W
Gender:Male
Housing Material:Nylon
Number of Contacts:14
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.2 mm
Mount Angle:Straight
Contact Resistance:8 mΩ
Housing Color:Beige, Gray, Red
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Wire Size:22 - 20 AWG
Flammability Rating:UL 94V-0
Voltage Rating:60 V
SKU:HIRZE064W-14DS-HU/R(B)

Detailed Description

This Female Housing, B Key, part of the ZE064W series, is designed for male connectors with 14 gold-plated contacts arranged in two rows for secure electrical connections. Constructed from durable nylon in gray, red, and beige colors, this housing ensures reliable performance even in harsh environments with a wide operating temperature range from -40°C to 125°C. Featuring a straight mount angle and a 2.2mm pitch, it allows for easy and precise installation. With a low contact resistance of 8mΩ and high insulation resistance of 100MOhm, it guarantees efficient signal transmission. Compliant with RoHS standards and UL 94V-0 flammability rating, this connector is not only environmentally friendly but also safe to use. Perfect for various applications, it accommodates wire sizes ranging from 22 to 20 AWG and has a voltage rating of 60V. With 30 mating cycles, it offers long-lasting durability. Whether in industrial or commercial settings, this connector is the ideal choice for high-quality and high-reliability connections.