| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZG05HV-6P-3.3H |
| Color: | Black |
| Series: | ZG05HV |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Mount Type: | Surface Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.3 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 1000 V |
| SKU: | HIRZG05HV-6P-3.3H |
ZG05HV-6P-3.3H
| Heilind Number: | HIRZG05HV-6P-3.3H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZG05HV-6P-3.3H |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Receptacle, 6 Position, High-Voltage Wire-to-Board Connector, 0.5mm Tab Width, 3.3mm Pitch, Black
More >>Specifications
Detailed Description
Introducing the ZG05HV-6P-3.3H, a high-voltage wire-to-board connector designed for automotive applications. This receptacle features a durable black nylon housing and six tin-plated contacts, ensuring reliable performance in harsh environments. With a 3.3mm pitch and right-angle mount, it offers easy assembly and space-saving benefits. Rated for 1000V and 1A, this connector is suitable for demanding power transmission tasks. Its solder termination method guarantees secure connections, while its RoHS compliance underscores its environmental responsibility. Ideal for use in automotive electronics, the ZG05HV series is a dependable choice for high-voltage connectivity.

