| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZX40-B-5S-UNIT(31) |
| Color: | Black |
| Series: | ZX |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Number of Ports: | 1 |
| Mating Cycles: | 10000 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.8 A |
| Number of Decks: | Single Deck |
| Voltage Rating: | 30 VAC |
| USB Standard: | USB 2.0 |
| SKU: | HIRZX40-B-5S-UNIT(31) |
ZX40-B-5S-UNIT(31)
| Heilind Number: | HIRZX40-B-5S-UNIT(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZX40-B-5S-UNIT(31) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZX40-B-5S-UNIT(31), a high-performance USB connector designed for demanding applications. This sleek black connector, part of the ZX series, boasts a male gender design and is crafted from durable Liquid Crystal Polymer housing material. With a surface mount and solder termination method, installation is a breeze. Featuring a single port, copper alloy contact material, and a maximum operating temperature of 85 °C, this connector ensures reliable performance even in harsh environments. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Ideal for USB 2.0 connections, this connector is a must-have for any electronic setup.

